Part Details for B66483P0000X192 by TDK Corporation
Overview of B66483P0000X192 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66483P0000X192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66483P0000X192
|
Avnet Americas | I20/2.3/14 N92 2950 +25% -25% - Trays (Alt: B66483P0000X192) Min Qty: 2400 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.0859 | Buy Now |
DISTI #
B66483P0000X192
|
Avnet Americas | Ferrite Core I Core 20mm 14mm 2.3mm General Application - Trays (Alt: B66483P0000X192) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0859 | Buy Now |
DISTI #
871-B66483PX192
|
Mouser Electronics | Ferrite Cores & Accessories I20/2.3/14 N92 2950 +25% -25% RoHS: Compliant | 0 |
|
$0.7480 | Order Now |
DISTI #
B66483P0000X192
|
Avnet Americas | I20/2.3/14 N92 2950 +25% -25% - Trays (Alt: B66483P0000X192) Min Qty: 2400 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.0859 | Buy Now |
DISTI #
B66483P0000X192
|
Avnet Americas | Ferrite Core I Core 20mm 14mm 2.3mm General Application - Trays (Alt: B66483P0000X192) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0859 | Buy Now |
DISTI #
B66483P0000X192
|
Avnet Asia | I20/2.3/14 N92 2950 +25% -25% (Alt: B66483P0000X192) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |