There are no models available for this part yet.
Overview of B66484K0000X187 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B66484K0000X187 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC1695
|
Newark | I 25/3/15 N87 4600 +25%-25%/Polystyrene Box |Epcos B66484K0000X187 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9510 | Buy Now | |
DISTI #
495-75538-ND
|
DigiKey | FERRITE CORE I N87 1PC Min Qty: 1 Lead time: 15 Weeks Container: Box |
588 In Stock |
|
$0.9982 / $2.4200 | Buy Now |