Part Details for B67345B0003X095 by TDK Corporation
Overview of B67345B0003X095 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B67345B0003X095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B67345B0003X095
|
Avnet Americas | U93/76/16 N95 4100 +30% -20% - Trays (Alt: B67345B0003X095) Min Qty: 16 Package Multiple: 16 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$37.9834 | Buy Now |
DISTI #
B67345B0003X095
|
Avnet Americas | Ferrite Core Inductor 4100nH N95 - Trays (Alt: B67345B0003X095) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$37.9834 | Buy Now |
DISTI #
871-B67345B0003X095
|
Mouser Electronics | Ferrite Cores & Accessories U93/76/16 N95 4100 +30% -20% RoHS: Compliant | 20 |
|
$26.1800 / $32.0500 | Buy Now |