Part Details for B67345B1X27 by TDK Corporation
Overview of B67345B1X27 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B67345B1X27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B67345B0001X027
|
Avnet Americas | Ferrite Core U Core 93mm 30mm 76mm Power Transformer - Trays (Alt: B67345B0001X027) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$43.3544 | Buy Now |
DISTI #
B67345B0001X027
|
Avnet Abacus | Ferrite Core U Core 93mm 30mm 76mm Power Transformer (Alt: B67345B0001X027) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |