Part Details for B67370A0002X187 by TDK Corporation
Overview of B67370A0002X187 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B67370A0002X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B67370A0002X187
|
Avnet Americas | Ferrite Core U Core 101mm 30mm 76mm General Application - Trays (Alt: B67370A0002X187) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$90.7700 | Buy Now |
DISTI #
871-B67370A0002X187
|
Mouser Electronics | Ferrite Cores & Accessories U-CORE N87U101 RoHS: Compliant | 0 |
|
$63.0600 / $74.3000 | Order Now |
DISTI #
B67370A0002X187
|
TTI | Ferrite Cores & Accessories U-CORE N87U101 RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 8 Container: Box | Americas - 0 |
|
$62.4300 / $73.4500 | Buy Now |
DISTI #
B67370A0002X187
|
Avnet Abacus | Ferrite Core U Core 101mm 30mm 76mm General Application (Alt: B67370A0002X187) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |