Part Details for B67370A2X187 by TDK Corporation
Overview of B67370A2X187 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B67370A2X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B67370A0002X187
|
Avnet Americas | Ferrite Core U Core 101mm 30mm 76mm General Application - Trays (Alt: B67370A0002X187) RoHS: Not Compliant Min Qty: 24 Package Multiple: 8 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$90.7700 | Buy Now |
DISTI #
B67370A0002X187
|
Avnet Americas | Ferrite Core U Core 101mm 30mm 76mm General Application - Trays (Alt: B67370A0002X187) RoHS: Not Compliant Min Qty: 24 Package Multiple: 8 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$90.7700 | Buy Now |
DISTI #
B67370A0002X187
|
Avnet Abacus | Ferrite Core U Core 101mm 30mm 76mm General Application (Alt: B67370A0002X187) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |