Part Details for B67385P0000X187 by TDK Corporation
Overview of B67385P0000X187 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B67385P0000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B67385P0000X187
|
Avnet Americas | Ferrite Core I Core 126mm 20mm 28mm Power Transformer - Trays (Alt: B67385P0000X187) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$23.7199 | Buy Now |
DISTI #
B67385P0000X187
|
Avnet Americas | Ferrite Core I Core 126mm 20mm 28mm Power Transformer - Trays (Alt: B67385P0000X187) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$23.7199 | Buy Now |
DISTI #
871-B67385P0000X187
|
Mouser Electronics | Ferrite Cores & Accessories I 126X28X20 N87 3900 '+25%-25% RoHS: Compliant | 30 |
|
$16.3400 / $27.9500 | Buy Now |
DISTI #
B67385P0000X187
|
Avnet Abacus | Ferrite Core I Core 126mm 20mm 28mm Power Transformer (Alt: B67385P0000X187) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |