Part Details for B69812N2457A301 by TDK Epcos
Overview of B69812N2457A301 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for B69812N2457A301
B69812N2457A301 CAD Models
B69812N2457A301 Part Data Attributes
|
B69812N2457A301
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69812N2457A301
TDK Epcos
Ceramic BPF, 2441.5MHz, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 271500 kHz | |
Attenuation@Freq-Max | 23 dB | |
Center or Cutoff Frequency (fo/fc) | 2441.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e3/e4 | |
Length | 3.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | TIN/SILVER | |
VSWR | 2 | |
Width | 3 mm |
Alternate Parts for B69812N2457A301
This table gives cross-reference parts and alternative options found for B69812N2457A301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B69812N2457A301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B69812N2457B301 | Ceramic BPF, 2441.5MHz, CERAMIC, SMD, 5 PIN | TDK Epcos | B69812N2457A301 vs B69812N2457B301 |