Part Details for B69812N2457D101 by TDK Epcos
Overview of B69812N2457D101 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for B69812N2457D101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 3800 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 3040 |
|
$0.2600 / $1.0000 | Buy Now | |
|
ComSIT USA | MICROWAVE CERAMIC FILTER FOR W-LAN Ceramic BPF, 2450MHz RoHS: Compliant | Europe - 13655 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6902 |
|
RFQ |
Part Details for B69812N2457D101
B69812N2457D101 CAD Models
B69812N2457D101 Part Data Attributes
|
B69812N2457D101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69812N2457D101
TDK Epcos
Ceramic BPF, 2450MHz, CERAMIC, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | CERAMIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 350000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 280000 kHz | |
Attenuation@Freq-Max | 34 dB | |
Attenuation@Freq-Min | 27 dB | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.4 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e3/e4 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | TIN/SILVER | |
VSWR | 2 | |
Width | 2.5 mm |