Part Details for B69812N2457D201 by TDK Epcos
Overview of B69812N2457D201 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B69812N2457D201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 4250 |
|
RFQ |
Part Details for B69812N2457D201
B69812N2457D201 CAD Models
B69812N2457D201 Part Data Attributes
|
B69812N2457D201
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69812N2457D201
TDK Epcos
Ceramic BPF, 2450MHz, CERAMIC, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 350000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 280000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 25 dB | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e3/e4 | |
Length | 2.55 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | CERAMIC | |
VSWR | 2 | |
Width | 2.5 mm |
Alternate Parts for B69812N2457D201
This table gives cross-reference parts and alternative options found for B69812N2457D201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B69812N2457D201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B69812-N2457-D201 | 2450 MHz, CERAMIC BPF | TDK Epcos | B69812N2457D201 vs B69812-N2457-D201 |