Part Details for B69812N9096A514 by TDK Epcos
Overview of B69812N9096A514 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B69812N9096A514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1187 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
Part Details for B69812N9096A514
B69812N9096A514 CAD Models
B69812N9096A514 Part Data Attributes
|
B69812N9096A514
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69812N9096A514
TDK Epcos
Ceramic BPF, 909MHz, CERAMIC, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 909 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3.1 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 8.9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
VSWR | 2 | |
Width | 5.5 mm |