Part Details for B69842N5507C700 by TDK Epcos
Overview of B69842N5507C700 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for B69842N5507C700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 735 |
|
RFQ |
Part Details for B69842N5507C700
B69842N5507C700 CAD Models
B69842N5507C700 Part Data Attributes
|
B69842N5507C700
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B69842N5507C700
TDK Epcos
Ceramic BPF, 5500MHz, CERAMIC, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 5500 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e3/e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | TIN/SILVER | |
VSWR | 2 | |
Width | 2.2 mm |