-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTB6B-XH-A(LF)(SN)
|
Heilind Electronics | Americas - 44275 in Stock |
|
$0.1182 / $0.1513 | Buy Now | |
|
Bristol Electronics | 8950 |
|
RFQ | ||
|
Bristol Electronics | 146 |
|
RFQ | ||
DISTI #
JSTB6B-XH-A(LF)(SN)
|
Interstate Connecting Components | 8855 |
|
$0.1182 / $0.1513 | Buy Now | |
DISTI #
C1S404000045096
|
Chip1Stop | Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 126601 |
|
$0.0500 / $0.1490 | Buy Now |
|
LCSC | 1x6P 6P XH Tin 6 -25+85 3A 1 2.5mm Brass Direct Insert PluginP2.5mm Wire To Board Connector ROHS | 4895 |
|
$0.0369 / $0.0628 | Buy Now |
|
New Advantage Corporation | XH Series 6 Position 2.5 mm Pitch Through Hole Top Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 51500 |
|
$0.1507 / $0.1614 | Buy Now |
|
Win Source Electronics | CONN HEADER XH TOP 6POS 2.5MM / Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Box | 57206 |
|
$0.0592 / $0.0764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B6B-XH-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B6B-XH-A(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Body Breadth | 0.226 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B6B-XH-A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B6B-XH-A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87232-6 | TE Connectivity | $3.0900 | 06 MODII HDR SRRA UNSHRD .100 | B6B-XH-A(LF)(SN) vs 87232-6 |
6-1971800-1 | TE Connectivity | $0.3379 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator | B6B-XH-A(LF)(SN) vs 6-1971800-1 |
22-11-1061 | Molex | $1.1627 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | B6B-XH-A(LF)(SN) vs 22-11-1061 |
76382-306LF | Amphenol Communications Solutions | $0.2626 | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 6 positions | B6B-XH-A(LF)(SN) vs 76382-306LF |
103638-5 | TE Connectivity | $0.9052 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | B6B-XH-A(LF)(SN) vs 103638-5 |
5-104809-5 | TE Connectivity | $2.2938 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | B6B-XH-A(LF)(SN) vs 5-104809-5 |
53426-0610 | Molex | $0.0878 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | B6B-XH-A(LF)(SN) vs 53426-0610 |
5-146128-4 | TE Connectivity | $2.2038 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | B6B-XH-A(LF)(SN) vs 5-146128-4 |
2-103669-8 | TE Connectivity | $1.6750 | (2-103669-8) 06 MTE HDR SRST LATCH W/HLDWN | B6B-XH-A(LF)(SN) vs 2-103669-8 |
22041061 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | B6B-XH-A(LF)(SN) vs 22041061 |