Part Details for B7004-C-2RSD-T-P4S-DUM by FAG Bearings
Overview of B7004-C-2RSD-T-P4S-DUM by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-AD74412RSDZ | Analog Devices | EVALUATION BOARD |
Price & Stock for B7004-C-2RSD-T-P4S-DUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72542317
|
RS | Spindle Bearing, Sealed, 20mm ID, 42mm OD, 24mm Width | FAG Bearings (Schaeffler) B7004-C-2RSD-T-P4S-DUM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$675.9900 / $697.4500 | RFQ |