Part Details for B7022-C-T-P4S-UL by FAG Bearings
Overview of B7022-C-T-P4S-UL by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B7022-C-T-P4S-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72542627
|
RS | Spindle Bearing, Open, 110mm ID, 170mm OD, 28mm Width | FAG Bearings (Schaeffler) B7022-C-T-P4S-UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,117.5600 | RFQ |