Part Details for B70SR12424C by Delta Electronics Inc
Overview of B70SR12424C by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B70SR12424C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-B70SR12424C-ND
|
DigiKey | PWR Sup,Batt,Condit Min Qty: 60 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.1972 | Buy Now |
DISTI #
108-B70SR12424C
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 36-106Vin 12.4V 24A w/ Enable pin RoHS: Compliant | 0 |
|
$112.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 46 Weeks Container: Bag | 0Bag |
|
$103.9900 | Buy Now |
Part Details for B70SR12424C
B70SR12424C CAD Models
B70SR12424C Part Data Attributes
|
B70SR12424C
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
B70SR12424C
Delta Electronics Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |