Part Details for B70SR13722AC by Delta Electronics Inc
Overview of B70SR13722AC by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B70SR13722AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1806-ND
|
DigiKey | DC/DC CONVERTER 13.7V 300W Min Qty: 1 Lead time: 30 Weeks Container: Bag |
31 In Stock |
|
$120.3456 / $135.3900 | Buy Now |
DISTI #
108-B70SR13722AC
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W at Full Range, 36-106Vin, 13.7Vout, Built-In Fuse Holder, No Enable Pin RoHS: Compliant | 0 |
|
$120.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks Container: Bag | 0Bag |
|
$110.5400 | Buy Now |
Part Details for B70SR13722AC
B70SR13722AC CAD Models
B70SR13722AC Part Data Attributes
|
B70SR13722AC
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
B70SR13722AC
Delta Electronics Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |