Part Details for B72214U2381K102 by TDK Epcos
Overview of B72214U2381K102 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214U2381K102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B72214U2381K102-ND
|
DigiKey | 14MM, 385VAC, 10% ADVANCED, 125D Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2390 In Stock |
|
$0.3412 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.4200 | Buy Now |