Part Details for B72242L0251K102 by TDK Corporation
Overview of B72242L0251K102 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Price & Stock for B72242L0251K102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72242L0251K102
|
Avnet Americas | 42MM, 250VAC, 10%, HIGH E SERIES - Bulk (Alt: B72242L0251K102) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$16.9625 | Buy Now |
DISTI #
B72242L0251K102
|
Avnet Americas | Var MOV 250VAC/320VDC 65000A 390V Straight Strap Terminal Box - Bulk (Alt: B72242L0251K102) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$16.9625 | Buy Now |
DISTI #
871-B72242L251K102
|
Mouser Electronics | Varistors 250VAC 10% 42mm High E RoHS: Compliant | 0 |
|
$21.0800 | Order Now |
Part Details for B72242L0251K102
B72242L0251K102 CAD Models
B72242L0251K102 Part Data Attributes
|
B72242L0251K102
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72242L0251K102
TDK Corporation
Varistor, 320V, 490J, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 490 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 320 V |
Alternate Parts for B72242L0251K102
This table gives cross-reference parts and alternative options found for B72242L0251K102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72242L0251K102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72242L0251K100 | Varistor, 320V, 490J, Chassis Mount, RADIAL LEADED | TDK Corporation | B72242L0251K102 vs B72242L0251K100 |
Z40M391H | RESISTOR, VOLTAGE DEPENDENT, 320V, 490J, CHASSIS MOUNT | HVCA & CKE | B72242L0251K102 vs Z40M391H |
Z40M391 | Varistor, 320V, 350J, | Dean Technology | B72242L0251K102 vs Z40M391 |