Part Details for B72500T7151V060V09 by TDK Epcos
Overview of B72500T7151V060V09 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72500T7151V060V09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72500T7151V060V09
|
TME | Varistor: multilayer, SMD, 0603, 14VAC, 16VDC, 1A, 150V Min Qty: 4000 | 0 |
|
$0.0760 | RFQ |