Part Details for B72590D0050H260 by TDK Epcos
Overview of B72590D0050H260 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72590D0050H260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8837
|
Newark | Esd Protection Device, 5.6V, 0402 Rohs Compliant: Yes |Epcos B72590D0050H260 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6700 |
|
$0.1220 / $0.2270 | Buy Now |
DISTI #
495-B72590D0050H260CT-ND
|
DigiKey | VARISTOR 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15515 In Stock |
|
$0.0385 / $0.3300 | Buy Now |
DISTI #
B72590D0050H260
|
TME | Varistor: ceramics, SMD, 0402, 5.6VDC, 90V, 0.6pF Min Qty: 10000 | 0 |
|
$0.0472 | RFQ |
|
LCSC | 5.6V 0402 Varistors ROHS | 8122 |
|
$0.0268 / $0.0483 | Buy Now |