Part Details for B78108E1104J by TDK Corporation
Overview of B78108E1104J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78108E1104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78108E1104J000
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 640 mA, 1.45 Ohm, ± 5, 6 MHz - Tape and Reel (Alt: B78108E1104J000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1730 | Buy Now |