Part Details for B78108E1152K9 by TDK Corporation
Overview of B78108E1152K9 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78108E1152K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78108E1152K009
|
Avnet Americas | RF Choke 1.5uH 10% 3800mA Axial Leaded T/R - Ammo Pack (Alt: B78108E1152K009) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1647 | Buy Now |