Part Details for B78108E1153K000 by TDK Epcos
Overview of B78108E1153K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78108E1153K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6288
|
Newark | Inductor, 15Uh, 10%, 1.6A, 15Mhz, Product Range:Bc+ Series, Inductance:15Μh, Dc Current Rating:1.6A, Dc Resistance Max:0.23Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency Min:15Mhz, Svhc:Lead (27-Jun-2018) Rohs Compliant: Yes |Epcos B78108E1153K000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1673 |
|
$0.2010 / $0.2630 | Buy Now |
DISTI #
495-6944-1-ND
|
DigiKey | FIXED IND 15UH 1.6A 230 MOHM TH Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
161 In Stock |
|
$0.1144 / $0.3700 | Buy Now |