Part Details for B78108E1683J by TDK Corporation
Overview of B78108E1683J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78108E1683J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78108E1683J000
|
Avnet Americas | High Frequency Inductor 68uH 5% 6.5MHz 780mA Axial Leaded - Tape and Reel (Alt: B78108E1683J000) Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1730 | Buy Now |
DISTI #
B78108E1683J000
|
Avnet Americas | High Frequency Inductor 68uH 5% 6.5MHz 780mA Axial Leaded - Tape and Reel (Alt: B78108E1683J000) Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1730 | Buy Now |