Part Details for B78108S1102K by TDK Epcos
Overview of B78108S1102K by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78108S1102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1048 | Buy Now |
DISTI #
B78108S1102K
|
TME | Inductor: ferrite, THT, 1uH, 1.2A, 160mΩ, Ø4x9.2mm, ±10%, 205MHz Min Qty: 5000 | 0 |
|
$0.4110 | RFQ |
|
ComSIT USA | RF CHOKE General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core RoHS: Not Compliant | Europe - 1360 |
|
RFQ |