Part Details for B78108S1223K by TDK Corporation
Overview of B78108S1223K by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78108S1223K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78108S1223K000
|
Avnet Americas | RF Choke, High Frequency, 22 uH, 560 mA, 740 Milliohm, ± 10%, 13 MHz - Tape and Reel (Alt: B78108S1223K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 | Buy Now |
DISTI #
B78108S1223K000
|
Avnet Americas | RF Choke, High Frequency, 22 uH, 560 mA, 740 Milliohm, ± 10%, 13 MHz - Tape and Reel (Alt: B78108S1223K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 | Buy Now |
DISTI #
871-B78108S1223K
|
Mouser Electronics | RF Inductors - Leaded 22uH 560mA 0.74ohms RoHS: Compliant | 7700 |
|
$0.0990 / $0.3200 | Buy Now |
DISTI #
B78108S1223K
|
TTI | RF Inductors - Leaded 22uH 560mA 0.74ohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1000 / $0.1080 | Buy Now |
DISTI #
B78108S1223K000
|
Avnet Americas | RF Choke, High Frequency, 22 uH, 560 mA, 740 Milliohm, ± 10%, 13 MHz - Tape and Reel (Alt: B78108S1223K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 | Buy Now |
DISTI #
B78108S1223K000
|
Avnet Americas | RF Choke, High Frequency, 22 uH, 560 mA, 740 Milliohm, ± 10%, 13 MHz - Tape and Reel (Alt: B78108S1223K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 | Buy Now |
DISTI #
B78108S1223K000
|
Avnet Abacus | RF Choke, High Frequency, 22 uH, 560 mA, 740 Milliohm, � 10%, 13 MHz (Alt: B78108S1223K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |