B78148E1332K009
Description: General Purpose Inductor,

Overview of B78148E1332K009 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B78148E1332K009 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B78148E1332K009
Avnet Americas HF-CHOKE BC+ RADIAL LEADS 3.3 UH 10% - Ammo Pack (Alt: B78148E1332K009) Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack 0
  • 5,000 $0.1647
$0.1647 Buy Now
DISTI # B78148E1332K009
Avnet Americas RF Choke 3.3uH 10% 3050mA Radial Leaded T/R - Ammo Pack (Alt: B78148E1332K009) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack 0
  • 5,000 $0.1647
$0.1647 Buy Now
DISTI # 871-B78148E1332K009
Mouser Electronics RF Inductors - Leaded 3.3uH 3000mA 76MHz Radial LS=5mm 10% RoHS: Compliant 0
  • 10,000 $0.1260
$0.1260 Order Now

CAD Models for B78148E1332K009 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B78148E1332K009 by TDK Corporation

B78148E1332K009
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
9 Weeks
Samacsys Manufacturer
TDK
Construction
Tubular
Core Material
Ferrite
DC Resistance
0.073 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.8 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
9.5 mm
Package Style
Axial
Packing Method
Ammo Pack
Quality Factor-Min (at L-nom)
45
Rated Current-Max
3.05 A
Self Resonance Frequency
75 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Special Feature
Q FACTOR IS MEASURED AT 7.96 MHZ
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. B78148E1332K009
    TDK Corporation
    General Purpose Inductor,
    VS

Alternate Parts for B78148E1332K009

This table gives cross-reference parts and alternative options found for B78148E1332K009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78148E1332K009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B78148E1332K000 General Purpose Inductor, TDK Corporation B78148E1332K009 vs B78148E1332K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B78148E1332K009 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B78148E1332K009 by TDK Corporation

Select Manufacturer
Which Manufacturer of B78148E1332K009 would you like to use for your alert(s)?
  • Please alert me when B78148E1332K009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B78148E1332K009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B78148E1332K009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B78148E1332K009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B78148E1332K009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B78148E1332K009 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: