Part Details for B78148S1123K by TDK Corporation
Overview of B78148S1123K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78148S1123K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78148S1123K000
|
Avnet Americas | Ind RF Choke Bobbin Core 12uH 10% 100KHz 70Q-Factor Ferrite 650mA RDL T/R - Tape and Reel (Alt: B78148S1123K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1572 | Buy Now |