Part Details for B78148S1332J by TDK Corporation
Overview of B78148S1332J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78148S1332J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78148S1332J000
|
Avnet Americas | RF Choke, High Frequency, 3.3 uH, 900 mA, 290 Milliohm, ? 5%, 115 MHz - Tape and Reel (Alt: B78148S1332J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1647 | Buy Now |
DISTI #
B78148S1332J000
|
Avnet Abacus | RF Choke, High Frequency, 3.3 uH, 900 mA, 290 Milliohm, � 5%, 115 MHz (Alt: B78148S1332J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |