Part Details for B78148S1823J by TDK Corporation
Overview of B78148S1823J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78148S1823J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78148S1823J000
|
Avnet Americas | RF Choke, High Frequency, 82 uH, 390 mA, 1.54 Ohm, ± 5%, 6 MHz - Tape and Reel (Alt: B78148S1823J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1647 | Buy Now |
DISTI #
B78148S1823J000
|
Avnet Abacus | RF Choke, High Frequency, 82 uH, 390 mA, 1.54 Ohm, � 5%, 6 MHz (Alt: B78148S1823J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |