There are no models available for this part yet.
Overview of B78308A2484A003 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B78308A2484A003 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B78308A2484A003
|
Avnet Americas | P302525 E13 EMHV SMD TRANSFORMER - Tape and Reel (Alt: B78308A2484A003) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.9066 | Buy Now | |
DISTI #
871-B78308A2484A003
|
Mouser Electronics | Audio Transformers / Signal Transformers 90uH 2pF 260mOhm 3000VAC AEC-Q200 RoHS: Compliant | 359 |
|
$2.8900 / $5.7600 | Buy Now |