-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78334B1033A003
|
Avnet Americas | Power Transformer 1:1:1:1 Dual Prim. Dual Sec. Surface Mount - Tape and Reel (Alt: B78334B1033A003) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.7390 | Buy Now |
DISTI #
B78334B1033A003
|
Avnet Americas | Power Transformer 1:1:1:1 Dual Prim. Dual Sec. Surface Mount - Tape and Reel (Alt: B78334B1033A003) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.7390 | Buy Now |
DISTI #
871-B78334B1033A3
|
Mouser Electronics | Power Transformers Transformers for DC-DC Converters, DC/DC Converter, ER11, 100 H, TR=1:1:1:1 RoHS: Compliant | 638 |
|
$3.9500 / $7.1900 | Buy Now |
DISTI #
B78334B1033A003
|
Avnet Americas | Power Transformer 1:1:1:1 Dual Prim. Dual Sec. Surface Mount - Tape and Reel (Alt: B78334B1033A003) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.7390 | Buy Now |
DISTI #
B78334B1033A003
|
Avnet Americas | Power Transformer 1:1:1:1 Dual Prim. Dual Sec. Surface Mount - Tape and Reel (Alt: B78334B1033A003) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.7390 | Buy Now |
DISTI #
B78334B1033A003
|
Avnet Abacus | Power Transformer 1:1:1:1 Dual Prim. Dual Sec. Surface Mount (Alt: B78334B1033A003) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 4 Weeks, 5 Days | Abacus - 600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78334B1033A003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78334B1033A003
TDK Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 6.4 mm | |
Input Voltage-Max | 1000 V | |
Length | 12 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for B78334B1033A003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78334B1033A003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B78334-B1033-A3 | SMPS TRANSFORMER, ROHS COMPLIANT | TDK Epcos | B78334B1033A003 vs B78334-B1033-A3 |
B78334B1033A003 | SMPS TRANSFORMER, ROHS COMPLIANT | TDK Epcos | B78334B1033A003 vs B78334B1033A003 |