B78476A7694A003
Description: DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T; AUTOMDIX APPLICATION(S), ROHS COMPLIANT

Overview of B78476A7694A003 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B78476A7694A003 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-B78476A7694A003CT-ND
DigiKey PULSE XFMR 1CT:1CT 350UH Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 390
In Stock
  • 1 $3.6300
  • 10 $2.9390
  • 25 $2.3760
  • 50 $2.2258
  • 100 $2.1258
  • 400 $1.8386
  • 800 $1.7829
  • 1,200 $1.7271
$1.7271 / $3.6300 Buy Now

CAD Models for B78476A7694A003 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B78476A7694A003 by TDK Epcos

B78476A7694A003
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Additional Feature
BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application
LAN; 10/100 BASE-T; AUTOMDIX
Height
6.1 mm
Isolation Voltage
1500 V
Length
25.4 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
TAPE & REEL, BLISTER
Primary Inductance
350 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT
Width
13.1 mm
Want to compare parts?
  1. B78476A7694A003
    TDK Epcos
    DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T; AUTOMDIX APPLICATION(S), ROHS COMPLIANT
    VS

Related Parts for B78476A7694A003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B78476A7694A003 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B78476A7694A003 by TDK Epcos

Select Manufacturer
Which Manufacturer of B78476A7694A003 would you like to use for your alert(s)?
  • Please alert me when B78476A7694A003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B78476A7694A003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B78476A7694A003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B78476A7694A003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B78476A7694A003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B78476A7694A003 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: