Part Details for B78510A1452A003 by TDK Epcos
Overview of B78510A1452A003 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78510A1452A003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 34320 |
|
RFQ |
Part Details for B78510A1452A003
B78510A1452A003 CAD Models
B78510A1452A003 Part Data Attributes:
|
B78510A1452A003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78510A1452A003
TDK Epcos
Datacom Transformer, ISDN Application(s), 1:1:1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MATCHED TO INFINEON ICS PEB/PSB 21381, 21382, 21383, 21384 | |
Application | ISDN | |
Height | 10.3 mm | |
Isolation Voltage | 2000 V | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 22000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1:1 | |
Width | 13.5 mm |