-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B7B-PH-K-S(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9977
|
Newark | Conn, Header, 7Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ph Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B7B-PH-K-S(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185531 |
|
$0.1800 / $0.4600 | Buy Now |
DISTI #
JSTB7B-PH-K-S(LF)(SN)
|
Heilind Electronics | PH HEADER (TOP) | Americas - 17766 in Stock |
|
$0.1691 / $0.2165 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
DISTI #
JSTB7B-PH-K-S(LF)(SN)
|
Interstate Connecting Components | PH HEADER (TOP) | 4145 |
|
$0.1691 / $0.2165 | Buy Now |
DISTI #
C1S404000047650
|
Chip One Stop | Conn Shrouded Header HDR 7 POS 2mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 32753 |
|
$0.0657 / $0.1640 | Buy Now |
|
LCSC | 1x7P 7P PH Tin 7 -25+85 2A 1 2mm Brass Direct Insert PluginP2mm Wire To Board Connector ROHS | 146870 |
|
$0.0324 / $0.0719 | Buy Now |
|
New Advantage Corporation | PH Series 2 mm Pitch 7 Position Through Hole 1 Row Top Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7500 |
|
$0.2240 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B7B-PH-K-S(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B7B-PH-K-S(LF)(SN)
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.177 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.626 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |