Part Details for B8-49CS by Century Spring Corp
Overview of B8-49CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1249CS8#TRPBF | Analog Devices | Pwr Factor Cntr | |
LTC1349CSW#TRPBF | Analog Devices | 5V L Pwr RS232 3-Drvr/5-Rcv Tr | |
LTC1149CS#PBF | Analog Devices | Hi Eff Sync Buck Sw Regs |
Price & Stock for B8-49CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-B8-49CS-ND
|
DigiKey | COMP O= .609,L= 1.28,W= .028 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
719 In Stock |
|
$3.4493 / $7.8200 | Buy Now |