There are no models available for this part yet.
Overview of B82141-A1105-J by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA1105ACGZN-R7 | Analog Devices | 1.2-1.4 GHz 35W GaN PA | |
ADPA1105-EVALZ | Analog Devices | ADPA1105 Eval Board | |
ADPA1105ACGZN | Analog Devices | 1.2-1.4 GHz 35W GaN PA |
Price & Stock for B82141-A1105-J by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4000 |
|
$0.3208 / $0.9165 | Buy Now |
CAD Models for B82141-A1105-J by TDK Epcos
Part Data Attributes for B82141-A1105-J by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
33 Ω
|
Inductance-Nom (L)
|
1000 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3 mm
|
Package Length
|
6.8 mm
|
Package Style
|
Axial
|
Quality Factor-Min (at L-nom)
|
60
|
Rated Current-Max
|
0.055 A
|
Self Resonance Frequency
|
1.5 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 0.796MHZ
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
5%
|
Alternate Parts for B82141-A1105-J
This table gives cross-reference parts and alternative options found for B82141-A1105-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82141-A1105-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82141B1105J009 | 1 ELEMENT, 1000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B82141-A1105-J vs B82141B1105J009 |
B82141B1105J009 | General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B82141-A1105-J vs B82141B1105J009 |
B82141A1105J009 | General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Corporation | B82141-A1105-J vs B82141A1105J009 |
B82141-A1105-J | General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Corporation | B82141-A1105-J vs B82141-A1105-J |
B82141B1105J000 | General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B82141-A1105-J vs B82141B1105J000 |
B82141A1105J000 | 1 ELEMENT, 1000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | TDK Epcos | B82141-A1105-J vs B82141A1105J000 |