Part Details for B82141A1223K by TDK Corporation
Overview of B82141A1223K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82141A1223K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82141A1223K000
|
Avnet Abacus | RF Choke, High Frequency, 22 uH, 335 mA, 900 Milliohm, � 10%, 12 MHz (Alt: B82141A1223K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now |