Part Details for B82144A2103K by TDK Epcos
Overview of B82144A2103K by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144A2103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1926 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.2888 / $0.7220 | Buy Now | |
|
ComSIT USA | RF CHOKE General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core RoHS: Compliant |
|
|
RFQ |