Part Details for B82144A2103K9 by TDK Corporation
Overview of B82144A2103K9 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144A2103K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144A2103K009
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 1.4 A, 220 Milliohm, ± 10%, 60 MHz - Ammo Pack (Alt: B82144A2103K009) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2619 | Buy Now |
DISTI #
B82144A2103K009
|
Avnet Abacus | RF Choke, High Frequency, 10 uH, 1.4 A, 220 Milliohm, � 10%, 60 MHz (Alt: B82144A2103K009) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |