Part Details for B82144A2222K by TDK Corporation
Overview of B82144A2222K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144A2222K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144A2222K000
|
Avnet Americas | RF Choke, High Frequency, 2.2 uH, 1.9 A, 110 Milliohm, ± 10%, 140 MHz - Tape and Reel (Alt: B82144A2222K000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2619 | Buy Now |
DISTI #
871-B82144A2222K
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE LBC 2.2UH 10% RoHS: Compliant | 7029 |
|
$0.1810 / $0.5100 | Buy Now |
DISTI #
B82144A2222K000
|
Avnet Abacus | RF Choke, High Frequency, 2.2 uH, 1.9 A, 110 Milliohm, � 10%, 140 MHz (Alt: B82144A2222K000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |