Part Details for B82144A2333J9 by TDK Corporation
Overview of B82144A2333J9 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144A2333J9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144A2333J009
|
Avnet Americas | Large Bobbin Core Choke 33uH 5% 900mA Axial Leaded T/R - Ammo Pack (Alt: B82144A2333J009) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
$0.2619 | Buy Now |