-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144A2334J009
|
Avnet Americas | HF-CHOKE LBC 330 UH 5% - Ammo Pack (Alt: B82144A2334J009) Min Qty: 1250 Package Multiple: 1250 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2619 | Buy Now |
DISTI #
B82144A2334J009
|
Avnet Americas | Large Bobbin Core Choke 330uH 5% 330mA Axial Leaded T/R - Ammo Pack (Alt: B82144A2334J009) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2619 | Buy Now |
DISTI #
871-B82144A2334J9
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE LBC 330 UH 5% RoHS: Compliant | 5630 |
|
$0.1810 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82144A2334J009
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82144A2334J009
TDK Corporation
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Axial | |
Core Material | Ferrite | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Special Feature | Q IS MEASUED AT 0.796MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |