Part Details for B82144A2335J by TDK Corporation
Overview of B82144A2335J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144A2335J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144A2335J000
|
Avnet Americas | RF Choke, High Frequency, 3.3 mH, 110 mA, 12 Ohm, ± 5%, 600 kHz - Tape and Reel (Alt: B82144A2335J000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2902 | Buy Now |
DISTI #
B82144A2335J000
|
Avnet Abacus | RF Choke, High Frequency, 3.3 mH, 110 mA, 12 Ohm, � 5%, 600 kHz (Alt: B82144A2335J000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |