-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22000uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144B1226J000
|
Avnet Americas | Choke, Common Mode, 22 mH, 40 mA - Tape and Reel (Alt: B82144B1226J000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4042 | Buy Now |
DISTI #
871-B82144B1226J000
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE LBC 22000UH 5% RoHS: Compliant | 3000 |
|
$0.3150 / $0.7800 | Buy Now |
DISTI #
B82144B1226J000
|
Avnet Abacus | Choke, Common Mode, 22 mH, 40 mA (Alt: B82144B1226J000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82144B1226J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82144B1226J000
TDK Corporation
General Purpose Inductor, 22000uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 120 Ω | |
Inductance-Nom (L) | 22000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 9.2 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 0.4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 0.0796 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B82144B1226J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82144B1226J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82144F1226J009 | GENERAL PURPOSE INDUCTOR | TDK Epcos | B82144B1226J000 vs B82144F1226J009 |
B82144F1226J009 | General Purpose Inductor, 22000uH, 5%, Ferrite-Core | TDK Corporation | B82144B1226J000 vs B82144F1226J009 |
B82144F1226J000 | GENERAL PURPOSE INDUCTOR | TDK Epcos | B82144B1226J000 vs B82144F1226J000 |