-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6321
|
Newark | Inductor, 100Uh, 5%, 1.3A, 5.4Mhz, Product Range:Lbc+ Series, Inductance:100Μh, Dc Current Rating:1.3A, Dc Resistance Max:0.46Ohm, Inductance Tolerance:± 5%, Self Resonant Frequency Min:5.4Mhz, Svhc:Lead (27-Jun-2018) Rohs Compliant: Yes |Epcos B82144B2104J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1882 |
|
$0.3380 / $0.6550 | Buy Now |
DISTI #
495-6748-1-ND
|
DigiKey | FIXED IND 100UH 1.3A 460 MOHM TH Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2969 In Stock |
|
$0.2250 / $0.6300 | Buy Now |
DISTI #
2775535
|
element14 Asia-Pacific | INDUCTOR, 100UH, 5%, 1.3A, 5.4MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1882 |
|
$0.2758 / $0.6663 | Buy Now |
DISTI #
2775535
|
Farnell | INDUCTOR, 100UH, 5%, 1.3A, 5.4MHZ RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 1882 |
|
$0.2624 / $0.6492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82144B2104J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82144B2104J000
TDK Epcos
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 0.0796 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 5.4 MHz | |
Tolerance | 5% |