Part Details for B82144B2224J by TDK Epcos
Overview of B82144B2224J by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144B2224J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LBC Series 220 uH ±5 % Tolerance 900 mA Axial Large Bobbin Core Choke RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.3760 / $0.9400 | Buy Now |