Part Details for B82144B2274J by TDK Corporation
Overview of B82144B2274J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144B2274J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144B2274J000
|
Avnet Americas | Large Bobbin Core RF Choke 270uH 5% 800mA Radial Leaded T/R - Tape and Reel (Alt: B82144B2274J000) Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3239 | Buy Now |
DISTI #
871-B82144B2274J
|
Mouser Electronics | RF Inductors - Leaded HF CHOKE 220 UH 5% RoHS: Compliant | 0 |
|
$0.2520 / $0.2760 | Order Now |