Part Details for B82144F1334J by TDK Corporation
Overview of B82144F1334J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144F1334J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144F1334J000
|
Avnet Americas | Large Bobbin Core Choke 330uH 5% 500mA Axial Leaded - Tape and Reel (Alt: B82144F1334J000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2893 | Buy Now |
DISTI #
871-B82144F1334J
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE LBC 330 UH 5% RoHS: Compliant | 2709 |
|
$0.2250 / $0.5700 | Buy Now |